Filter Your Search
1 - 2 of 2 results
|
MAX502BCWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 10 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX502BCWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 0.024 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 10 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 |