Parametric results for: MAX505AEAG under Digital to Analog Converters

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max505aeag
Select parts from the table below to compare.
Compare
Compare
MAX505AEAG+
Maxim Integrated Products
$17.2827 Yes Yes Transferred 5 V 5 V -5.5 V 8 YES D/A CONVERTER BINARY PARALLEL, 8 BITS -5.5 V 4 6 µs 10 mA CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP LEAD FREE, SSOP-24 24 compliant EAR99 8542.39.00.01
MAX505AEAG+
Analog Devices Inc
Check for Price Yes Active 5 V 5 V -5.5 V 0.3906 % 8 YES D/A CONVERTER BINARY PARALLEL, 8 BITS -5.5 V 4 6 µs 10 mA CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm ANALOG DEVICES INC 24-SSOP-5.3_MM LEAD FREE, SSOP-24 24 compliant 24-SSOP-5.3_MM 1999-05-28 Analog Devices
MAX505AEAG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5 V -5.5 V 0.3906 % 8 YES D/A CONVERTER BINARY PARALLEL, 8 BITS -5.5 V 4 6 µs 10 mA CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 245 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-24 24 not_compliant EAR99 8542.39.00.01
MAX505AEAG
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5 V -5.5 V 0.3906 % 8 YES D/A CONVERTER BINARY PARALLEL, 8 BITS -5.5 V 4 6 µs 10 mA CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 245 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-24 24 not_compliant EAR99 8542.39.00.01
MAX505AEAG+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 5 V -5.5 V 8 YES D/A CONVERTER BINARY PARALLEL, 8 BITS -5.5 V 4 6 µs 10 mA CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP24,.3 24 compliant 8542.39.00.01