Filter Your Search
1 - 4 of 4 results
|
MAX506ACPP+
Maxim Integrated Products
|
$14.8211 | Yes | Yes | Transferred | 5 V | 5 V | -5.5 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX506ACPP
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 5 V | -5.5 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | CMOS | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-20 | 20 | unknown | |||||||||||
|
MAX506ACPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | -5.5 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX506ACPP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | -5.5 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | ANALOG DEVICES INC | 20-PDIP-300_MIL | LEAD FREE, PLASTIC, DIP-20 | 20 | compliant | 20-PDIP-300_MIL | 1999-05-28 | Analog Devices |