Filter Your Search
1 - 3 of 3 results
|
MAX506BCWP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | -5.5 V | 0.0214 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | 20-SOIC_W-300_MIL | LEAD FREE, SOIC-20 | 20 | 20-SOIC_W-300_MIL | compliant | 1999-05-28 | Analog Devices | |||||
|
MAX506BCWP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX506BCWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | -5.5 V | 0.0214 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 245 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 |