Filter Your Search
1 - 2 of 2 results
|
MAX507BMRG
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 12 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
MAX507BMRG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 5 µs | 12 mA | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, CERDIP-24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 |