Parametric results for: MAX507BMRG under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max507bmrg
Select parts from the table below to compare.
Compare
Compare
MAX507BMRG
Rochester Electronics LLC
Check for Price Contact Manufacturer 12 V 10 V 0.024 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD 1 MILITARY R-GDIP-T24 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP, unknown 3A001.A.2.C 8542.39.00.01
MAX507BMRG
Maxim Integrated Products
Check for Price No No Obsolete 12 V 10 V 0.024 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD 1 5 µs 12 mA MILITARY R-GDIP-T24 Not Qualified e0 1 125 °C -55 °C 245 MIL-STD-883 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, CERDIP-24 not_compliant 3A001.A.2.C 8542.39.00.01 DIP 24