Filter Your Search
1 - 3 of 3 results
|
MAX5101AEUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 6 µs | 520 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AB, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX5101AEUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 5.5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 6 µs | 520 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX5101AEUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 5.5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 6 µs | 520 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 1999-10-01 | Analog Devices |