Filter Your Search
1 - 2 of 2 results
|
MAX514BEWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 4 | 1000 ns | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-28 | 28 | not_compliant | 8542.39.00.01 | |||||
|
MAX514BEWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 0.024 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 4 | 1000 ns | 250 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-28 | 28 | compliant | 8542.39.00.01 | EAR99 |