Filter Your Search
1 - 3 of 3 results
|
MAX515CPA+
Maxim Integrated Products
|
$5.8559 | Yes | Yes | Transferred | 5 V | 4.6 V | 0.0488 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 25 µs | 400 µA | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX515CPA+
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | 4.6 V | 0.0488 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 25 µs | 400 µA | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | 8-PDIP-300_MIL | 8 | 8-PDIP-300_MIL | 1997-12-02 | Analog Devices | ||||||||
|
MAX515CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.6 V | 0.0488 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 25 µs | 400 µA | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |