Filter Your Search
1 - 3 of 3 results
|
MAX517AESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 3.5 mA | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX517AESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 3.5 mA | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | MIL-STD-883 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1995-05-26 | ||||||||
|
MAX517AESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 3.5 mA | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-8 | 8 | not_compliant | 8542.39.00.01 |