Filter Your Search
1 - 3 of 3 results
|
MAX519BCPE+
Maxim Integrated Products
|
$4.4845 | Yes | Yes | Transferred | 5 V | 5 V | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 6 µs | 5 mA | BICMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX519BCPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 6 µs | 5 mA | BICMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | MIL-STD-883 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1995-05-26 | Analog Devices | ||||||||
|
MAX519BCPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 6 µs | 5 mA | BICMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | MIL-STD-883 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |