Filter Your Search
1 - 1 of 1 results
|
MAX519BMJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 6 µs | 6 mA | BICMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-16 | 16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |