Filter Your Search
1 - 3 of 3 results
|
MAX5294EUD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 3 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 2 µs | BICMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | 14-TSSOP_4.4-4.4_MM | 14 | 14-TSSOP_4.4-4.4_MM | 2003-11-19 | ||||||||
|
MAX5294EUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 3 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 2 µs | BICMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | TSSOP | 14 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX5294EUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 3 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4 µs | 2 µs | BICMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | TSSOP | 14 | MAXIM INTEGRATED PRODUCTS INC | 6.50 X 5 MM, MO-153AB-1, TSSOP-14 | not_compliant | 8542.39.00.01 |