Filter Your Search
1 - 3 of 3 results
|
MAX543ACPA+
Analog Devices Inc
|
$10.7269 | Yes | Active | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 1000 ns | 250 ns | 500 µA | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | PLASTIC, MS-001AB, DIP-8 | 8 | 8-PDIP-300_MIL | compliant | 2001-05-16 | Analog Devices | |||||
|
MAX543ACPA+
Maxim Integrated Products
|
$24.4351 | Yes | Yes | Transferred | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 1000 ns | 250 ns | 500 µA | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX543ACPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 1000 ns | 250 ns | 500 µA | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |