Filter Your Search
1 - 2 of 2 results
|
MAX543AMJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 1000 ns | 250 ns | 500 µA | CMOS | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
MAX543AMJA/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 250 ns | CMOS | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |