Filter Your Search
1 - 6 of 6 results
|
MAX5491TB05000+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | ARRAY/NETWORK RESISTOR | DIVIDER | e3 | Matte Tin (Sn) | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MAX5491TB05000+T
Analog Devices Inc
|
Check for Price | Yes | Active | 30 kΩ | 571.4 mW | SURFACE MOUNT | SOT-23 | 35 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 25 kΩ | DIVIDER | 1 | 70 °C | 5 kΩ | YES | 2 ppm/°C | 50 V | e3 | 85 °C | -40 °C | Rectangular | 2 | 3 | TR | Matte Tin (Sn) | GULL WING | 1.12 mm | 3.04 mm | 1.4 mm | ANALOG DEVICES INC | 3-SOT_23-N/A | SOT-23, 3 PIN | 3 | compliant | 3-SOT_23-N/A | 2003-11-12 | Analog Devices | |||||
|
MAX5491TB05000
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | DIVIDER | e0 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
MAX5491TB05000-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | DIVIDER | e0 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MAX5491TB05000+
Analog Devices Inc
|
Check for Price | Yes | Active | 30 kΩ | 571.4 mW | SURFACE MOUNT | SOT-23 | 35 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 25 kΩ | DIVIDER | 1 | 70 °C | 5 kΩ | YES | 2 ppm/°C | 50 V | e3 | 85 °C | -40 °C | Rectangular | 2 | 3 | Matte Tin (Sn) | GULL WING | 1.12 mm | 3.04 mm | 1.4 mm | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 2003-11-12 | Analog Devices | |||||||||
|
MAX5491TB05000+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | ARRAY/NETWORK RESISTOR | DIVIDER | e3 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |