Filter Your Search
1 - 3 of 3 results
|
MAX5593EUI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 2.625 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 2.5 µs | 8 mA | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 9.7 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | ROHS COMPLIANT, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX5593EUI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 2.625 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 2.5 µs | 8 mA | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 9.7 mm | ANALOG DEVICES INC | 28-TSSOP_4.4-4.4_MM | ROHS COMPLIANT, TSSOP-28 | 28 | compliant | 28-TSSOP_4.4-4.4_MM | 2003-11-12 | Analog Devices | |||||
|
MAX5593EUI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.25 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 6 µs | 3 µs | 8 mA | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 9.7 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AE, TSSOP-28 | 28 | not_compliant | 8542.39.00.01 |