Filter Your Search
1 - 7 of 7 results
|
MAX6625PMUT+
Analog Devices Inc
|
Check for Price | Yes | Active | YES | I2C INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.625 mm | 1.25 mm | 2.9 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-10-23 | |||||||||||||||
|
MAX6625PMUT#G16
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | YES | I2C INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.625 mm | 1.25 mm | 2.9 mm | 2016-06-13 | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | not_compliant | |||||||||||||||
|
MAX6625PMUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | SERIAL BUS INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | ALARM OUTPUT | 9 | 1 mA | 5.5 V | 3 V | BICMOS | e0 | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | TIN LEAD | SOLDER | 1.625 mm | 1.25 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | TSOP6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6625PMUT+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | YES | I2C INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.625 mm | 1.25 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | |||||||||||||||||
|
MAX6625PMUT#TG16
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | YES | I2C INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.625 mm | 1.25 mm | 2.9 mm | 2016-06-13 | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | not_compliant | |||||||||||||||
|
MAX6625PMUT
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | SERIAL BUS INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | ALARM OUTPUT | 9 | 1 mA | 5.5 V | 3 V | BICMOS | e0 | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.625 mm | 1.25 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | TSOP6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6625PMUT-
Maxim Integrated Products
|
Check for Price | No | No | Active | YES | I2C INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 3.5 V | 3 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | TIN LEAD | SOLDER | 1.62 mm | 1.25 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant |