Filter Your Search
1 - 3 of 3 results
|
MAX6663AEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 1 Cel | 1 µA | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1 mA | e3 | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.73 mm | 4.89 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 2003-05-19 | Analog Devices | ||||||||||||||
|
MAX6663AEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 1 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1 mA | 2.6 V | 800 mV | 5.5 V | 3 V | e0 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 3.9 mm | 1.46 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | ||||||||||
|
MAX6663AEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 1 Cel | 1 µA | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1 mA | e3 | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.73 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.31.00.01 |