Filter Your Search
1 - 2 of 2 results
|
MAX6667AUT+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | YES | 2.5 Cel | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 500 µA | 400 mV | 5.5 V | 3 V | BICMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.625 mm | 1.25 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | TSOP6,.11,37 | unknown | |||||||
|
MAX6667AUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 500 µA | 5.1 V | 400 mV | 5.5 V | 3 V | BICMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | MATTE TIN | SOLDER | 1.625 mm | 1.175 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | MO-178AB, SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 |