Parametric results for: MAX7321AEE+T under Parallel IO Ports

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: max7321aeet
Select parts from the table below to compare.
Compare
Compare
package
MAX7321AEE-T
Maxim Integrated Products
Check for Price No No Obsolete 8 400 kHz 8 YES 3.3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.71 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.89 mm SSOP QSOP-16 16 Unknown EAR99 8542.39.00.01
MAX7321AEE+T
Analog Devices Inc
Check for Price Yes Active 8 8 YES 3.3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.71 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm 16-QSOP-150_MIL SSOP, SSOP16,.25 16 Compliant EAR99 8542.39.00.01 16-QSOP-150_MIL 2005-08-15
package
MAX7321AEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 8 400 kHz 8 YES 3.3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 5.5 V 1.71 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm SSOP SSOP, SSOP16,.25 16 Compliant EAR99 8542.39.00.01