Filter Your Search
1 - 4 of 4 results
|
MAX913CPA+
Maxim Integrated Products
|
$8.3977 | Yes | Yes | Transferred | 3 mV | 8 µA | 10 mA | 10 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX913CPA
Rochester Electronics LLC
|
Check for Price | No | Active | 3 mV | 8 µA | 10 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | |||||||||||
|
MAX913CPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 mV | 8 µA | 10 mA | 10 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1999-05-24 | Analog Devices | |||||
|
MAX913CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 mV | 8 µA | 10 mA | 10 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |