Filter Your Search
1 - 2 of 2 results
|
MAX9994ETP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 50 Ω | YES | 2.2 GHz | DOWN CONVERTER | BICMOS | 7.2 dB | 350 MHz | 40 MHz | YES | 9.7 dB | 5 V | 2.2 GHz | 1.7 GHz | 235 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Tin/Lead (Sn/Pb) | MAXIM INTEGRATED PRODUCTS INC | 5 X 5 MM, QFN-20 | not_compliant | ||
|
MAX9994ETP+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | YES | 2.2 GHz | DOWN CONVERTER | BICMOS | 7.2 dB | 350 MHz | 40 MHz | YES | 9.7 dB | 5 V | 2.2 GHz | 1.7 GHz | 235 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Tin (Sn) | MAXIM INTEGRATED PRODUCTS INC | LCC20,.20SQ,25 | compliant |