Filter Your Search
1 - 10 of 34 results
|
MB4010WP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, MB-50W, 4 PIN | 4 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB4010W-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | BRIDGE RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB4010
Taitron Components Inc
|
Check for Price | Yes | Active | 40 A | 1.2 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | S-MUFM-D4 | UL RECOGNIZED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | TAITRON COMPONENTS INC | S-MUFM-D4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||
|
MB40166-PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | YES | BIPOLAR | 1 | Not Qualified | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | 28 | unknown | 8542.39.00.01 | SOIC | ANALOG CIRCUIT | 17.75 mm | SOP | 2.8 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 7.6 mm | |||||||||||||||||||||||||||||||||
|
MB4010P
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 A | 1.2 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e3 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS | PLASTIC, MB-50, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
MB40178-PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | YES | Not Qualified | S-PQFP-G44 | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | 44 | unknown | 8542.39.00.01 | QFP | ANALOG CIRCUIT | 10 mm | QFP | 2.35 mm | 5.25 V | 4.75 V | 5 V | OTHER | 10 mm | ||||||||||||||||||||||||||||||||||
|
MB40166-PF
FUJITSU Limited
|
Check for Price | No | Obsolete | YES | BIPOLAR | 1 | Not Qualified | R-PDSO-G28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | SOP, | 28 | compliant | 8542.39.00.01 | SOIC | ANALOG CIRCUIT | 17.75 mm | SOP | 2.8 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 7.6 mm | |||||||||||||||||||||||||||||||
|
MB40176-PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | YES | BIPOLAR | 1 | Not Qualified | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | 28 | unknown | 8542.39.00.01 | SOIC | ANALOG CIRCUIT | 17.75 mm | SOP | 2.8 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 7.6 mm | |||||||||||||||||||||||||||||||||
|
MB40178-P-SH
FUJITSU Limited
|
Check for Price | No | Obsolete | NO | BIPOLAR | 1 | Not Qualified | R-PDIP-T48 | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | FUJITSU LTD | SDIP, | 48 | compliant | 8542.39.00.01 | DIP | ANALOG CIRCUIT | 43.69 mm | SDIP | 5.25 mm | 5.25 V | 4.75 V | 5 V | OTHER | 15.24 mm | ||||||||||||||||||||||||||||||
|
MB40101V2-000U-A99
SUNON USA
|
Check for Price | Yes | Obsolete | SUNON INC | compliant | 40 mm | 10 mm | 7 CFM | VAPO | AXIAL | 40 mm | 27 dB | 2.79 mmH2O | 80 mA | 960 mW | 12 V | 5800 rpm | DC FAN | 17 g |