Filter Your Search
1 - 10 of 2,097 results
|
MB8418A-12CV
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | YES | CMOS | Not Qualified | R-XQCC-N32 | e0 | 70 °C | 32 | CERAMIC | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.41 | 120 ns | COMMON | 16.384 kbit | STANDARD SRAM | 8 | 2.048 k | 2000 | ASYNCHRONOUS | 2KX8 | 3-STATE | QCCN | LCC32,.45X.55 | PARALLEL | 500 µA | 5 V | COMMERCIAL | |||||||||||||||||
|
MB8464R-10LLPF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | EAR99 | 8542.32.00.41 | 100 ns | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | SOP | PARALLEL | 5 V | COMMERCIAL | 17.75 mm | 1 | YES | 2.8 mm | 2 V | 5.5 V | 2.7 V | 8.6 mm | ||||||||||||||
|
MB8418-20LCV
FUJITSU Limited
|
Check for Price | No | Obsolete | YES | CMOS | Not Qualified | R-XQCC-N32 | e0 | 70 °C | -40 °C | 32 | CERAMIC | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.41 | 200 ns | COMMON | 16.384 kbit | STANDARD SRAM | 8 | 2.048 k | 2000 | ASYNCHRONOUS | 2KX8 | 3-STATE | QCCN | LCC32,.45X.55 | PARALLEL | 1 µA | 5 V | OTHER | ||||||||||||||||
|
MB84VD23581FJ-70PBS-E1
Spansion
|
Check for Price | Yes | Obsolete | YES | CMOS | FCRAM IS ORGANIZED AS 4M X 16 | 1 | Not Qualified | S-PBGA-B65 | e1 | 85 °C | -30 °C | 65 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | SPANSION INC | LFBGA, | compliant | EAR99 | 8542.32.00.71 | 67.1089 Mbit | MEMORY CIRCUIT | 16 | 4.1943 M | 4000000 | ASYNCHRONOUS | 4MX16 | LFBGA | 3 V | OTHER | 9 mm | 1.34 mm | 3.1 V | 2.7 V | 9 mm | BGA | 65 | |||||||||||||
|
MB84VD21091EA-70-PBS
FUJITSU Limited
|
Check for Price | No | Active | YES | CMOS | 128K X 16 SRAM ALSO AVAILABLE | 1 | Not Qualified | R-PBGA-B56 | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | FUJITSU LTD | TFBGA, | compliant | EAR99 | 8542.32.00.71 | 16.7772 Mbit | MEMORY CIRCUIT | 16 | 1.0486 M | 1000000 | ASYNCHRONOUS | 1MX16 | TFBGA | 3 V | INDUSTRIAL | 7.2 mm | 1.2 mm | 3.3 V | 2.7 V | 7 mm | |||||||||||||||
|
MB84VD22283EE-85PBS
FUJITSU Limited
|
Check for Price | No | Active | YES | CMOS | 512K X 16-BIT SRAM ALSO AVAILABLE | 1 | Not Qualified | R-PBGA-B71 | e0 | 85 °C | -25 °C | 71 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | FUJITSU LTD | TFBGA, BGA71,8X12,32 | compliant | EAR99 | 8542.32.00.71 | 85 ns | 33.5544 Mbit | MEMORY CIRCUIT | 16 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | TFBGA | BGA71,8X12,32 | 3 V | OTHER | 12 mm | 1.2 mm | 3.3 V | 2.7 V | 7 mm | BGA | 71 | FLASH+SRAM | 53 µA | |||||||||
|
MB8431-12LLPF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | YES | CMOS | INTERRUPT FLAG; ARBITER; AUTOMATIC POWER-DOWN | 1 | Not Qualified | R-PQFP-G64 | 70 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | EAR99 | 8542.32.00.41 | 120 ns | 16.384 kbit | MULTI-PORT SRAM | 8 | 2.048 k | 2000 | ASYNCHRONOUS | 2KX8 | QFP | PARALLEL | 5 V | COMMERCIAL | 20 mm | 2 | YES | 3.35 mm | 2 V | 5.5 V | 4.5 V | 14 mm | ||||||||||||||
|
MB8464A-15P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | NO | CMOS | 1 | Not Qualified | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | WDIP, | unknown | EAR99 | 8542.32.00.41 | 150 ns | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | WDIP | PARALLEL | 5 V | COMMERCIAL | 35.73 mm | 1 | YES | 4.96 mm | 2 V | 5.5 V | 4.5 V | 15.24 mm | |||||||||||||||
|
MB84VD22181FM-70PBS
Spansion
|
Check for Price | No | Obsolete | YES | CMOS | SRAM IS ORGANIZED AS 256K X 16 | 1 | Not Qualified | R-PBGA-B56 | e0 | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | SPANSION INC | TFBGA, BGA56,8X10,32 | compliant | EAR99 | 8542.32.00.71 | 70 ns | 33.5544 Mbit | MEMORY CIRCUIT | 16 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX16 | TFBGA | BGA56,8X10,32 | 5 µA | 3 V | OTHER | 9 mm | 1.2 mm | 3.1 V | 2.7 V | 7 mm | BGA | 56 | FLASH+SRAM | 43 µA | ||||||||
|
MB8432-12[DIP-48P-M02]
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | NO | CMOS | ARBITER | 1 | Not Qualified | R-PDIP-T48 | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | 120 ns | 16.384 kbit | MULTI-PORT SRAM | 8 | 2.048 k | 2000 | ASYNCHRONOUS | 2KX8 | 3-STATE | DIP | PARALLEL | 5 V | COMMERCIAL | 2 | YES | 2 V | 5.5 V | 4.5 V |