Filter Your Search
1 - 10 of 595 results
|
MB1010H48A-3.000KHZ-G1
MMD
|
Check for Price | No | No | Transferred | 3 kHz | 10 % | 10 TTL, 50 pF | 1.8 V | HCMOS | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | |||||||||||
|
MB101027TAH-3.000KHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 1.8 V | 220 MHz | 3 kHz | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | ILSI AMERICA LLC | compliant | GWDIP4/8,.5 | |||||||||||||||||
|
MB1010TB-220.000MHZ-G1
MMD
|
Check for Price | No | No | Transferred | 220 MHz | 10 % | 10 TTL, 50 pF | 1.8 V | TTL | 2 ns | NO | 2 ns | 1.98 V | 1.62 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||||||||
|
MB1010HA-3.000KHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 3 kHz | 1.8 V | 220 MHz | 3 kHz | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | ILSI AMERICA LLC | compliant | GWDIP4/8,.5 | ||||||||||||||||||
|
MB101027T-220.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 220 MHz | 1.8 V | 220 MHz | 3 kHz | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | ILSI AMERICA LLC | compliant | DIP4/8,.3 | |||||||||||||||||
|
MB1010H27A-220.000MHZ-G
MMD
|
Check for Price | No | No | Transferred | 220 MHz | 10 % | 10 TTL, 50 pF | 1.8 V | HCMOS | 2 ns | NO | 2 ns | 1.98 V | 1.62 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | |||||||||||
|
MB1010TBH-220.000MHZ
MMD
|
Check for Price | No | No | Transferred | 220 MHz | 10 % | 10 TTL, 50 pF | 1.8 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 1.98 V | 1.62 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||||||
|
MB1010TBH-3.000KHZ-G1
MMD
|
Check for Price | No | No | Transferred | 3 kHz | 10 % | 10 TTL, 50 pF | 1.8 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | |||||||||||
|
MB1010H-3.000KHZ-G
MMD
|
Check for Price | No | No | Transferred | 3 kHz | 10 % | 10 TTL, 50 pF | 1.8 V | HCMOS | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||||||||
|
MB1010H-220.000MHZ
MMD
|
Check for Price | No | No | Transferred | 220 MHz | 10 % | 10 TTL, 50 pF | 1.8 V | HCMOS | 2 ns | NO | 2 ns | 1.98 V | 1.62 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock |