Filter Your Search
1 - 10 of 135 results
|
MB12S-TP
Micro Commercial Components
|
$0.2458 | Yes | Yes | Obsolete | 1 A | 500 mV | 100 µA | SILICON | 20 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 20 V | 4 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-G4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
VS-36MB120A
Vishay Intertechnologies
|
$7.4831 | Yes | Active | 35 A | 1.14 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | 500 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, D-34, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||||||||||||||||||||||
|
VS-26MB120A
Vishay Intertechnologies
|
$9.8084 | Yes | Active | 25 A | 1.14 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | 420 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, D-34, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||||||||||||||||||||||
|
MB1206
TDK-Lambda Corporation
|
$18.1246 | Yes | Obsolete | 85 °C | -25 °C | TDK-LAMBDA CORP | unknown | UL; CSA; VDE; EN | SINGLE PHASE EMI FILTER | 23.6 mm | 1 mA | 100 mm | PANEL MOUNT | 60Hz Hz | 6 A | 250 V | 47 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MB1210
TDK-Lambda Corporation
|
$46.0000 | Yes | Obsolete | 85 °C | -25 °C | TDK-LAMBDA CORP | unknown | UL; CSA; VDE; EN | SINGLE PHASE EMI FILTER | 26 mm | 1 mA | 107 mm | PANEL MOUNT | 60Hz Hz | 10 A | 250 V | 47 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MB120S12K01
SL Power Electronics
|
$68.8303 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | SL POWER ELECTRONICS CORP | unknown | EAR99 | 2019-10-27 | AC-DC REGULATED POWER SUPPLY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB120S15K01
SL Power Electronics
|
$68.8303 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | SL POWER ELECTRONICS CORP | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB12-1.7-A
SL Power Electronics
|
$70.7922 | Yes | Obsolete | 1.7 A | 1 | 50 °C | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | UL, CSA, TUV, IEC | 101.6 mm | 47.15 mm | AC-DC REGULATED POWER SUPPLY | 55 % | 240 V | 100 V | 0.05 % | 0.05 % | 2 | 12 V | OUTPUT OVER VOLTAGE | 20.4 W | ||||||||||||||||||||||||||||||||||||||||||
|
MB120S18C01
SL Power Electronics
|
$72.5355 | Yes | Active | SL POWER ELECTRONICS CORP | unknown | AC-DC REGULATED POWER SUPPLY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MB120S24K01
SL Power Electronics
|
$72.5355 | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | SL POWER ELECTRONICS CORP | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY |