Filter Your Search
1 - 4 of 4 results
|
MB18F-R1-00001
PanJit Semiconductor
|
Check for Price | Active | 1 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 80 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | |||||||
|
MB18F-AH
Continental Device India Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 35 A | 1 | 800 V | R-PDSO-G4 | AEC-Q101; IATF 16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.80 | |||||||
|
KMB18F
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 A | 850 mV | 50 µA | SILICON | 80 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 80 V | 4 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | 80 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G4 | ||||
|
MB18F
Continental Device India Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 35 A | 1 | 800 V | R-PDSO-G4 | IATF 16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.80 |