Filter Your Search
1 - 10 of 2,626 results
|
MB3045S-E3/8W
Vishay Semiconductors
|
$1.0070 | Obsolete | 30 A | 660 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | D2PAK | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||||||||||||
|
MB3050H27AH-3.000KHZ-G1
MMD
|
Check for Price | No | No | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION | 70 °C | -20 °C | SURFACE MOUNT | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | 10 ns | NO | 50 % | 3 kHz | HCMOS | 10 TTL, 50 pF | 10 ms | 3.63 V | 2.97 V | 3.3 V | 45/55 % | ||||||||||||||||||||||||||||||||||
|
MB301008TAH-220.000MHZ-G1
ILSI America LLC
|
Check for Price | No | Transferred | 220 GHz | 3 MHz | YES | Not Qualified | 85 °C | SURFACE MOUNT | 4 | METAL | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | 220 MHz | 3.3 V | GWDIP4/8,.5 | 35 mA | |||||||||||||||||||||||||||||||||||||||||
|
MB305008TA-220.000MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 220 GHz | 3 MHz | NO | Not Qualified | 85 °C | THROUGH HOLE MOUNT | 4 | METAL | ILSI AMERICA LLC | DIP4/8,.3 | compliant | 220 MHz | 3.3 V | DIP4/8,.3 | 35 mA | |||||||||||||||||||||||||||||||||||||||||
|
MB302008HAH-3.000KHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 220 GHz | 3 MHz | YES | Not Qualified | 85 °C | SURFACE MOUNT | 4 | METAL | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | 3 kHz | 3.3 V | GWDIP4/8,.5 | 10 mA | |||||||||||||||||||||||||||||||||||||||||
|
MB3050T48AH-220.000MHZ
MMD
|
Check for Price | No | No | Transferred | NO | TRI-STATE; ENABLE/DISABLE FUNCTION | 85 °C | -40 °C | THROUGH HOLE MOUNT | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | 2 ns | NO | 50 % | 220 MHz | TTL | 10 TTL, 50 pF | 2 ms | 3.63 V | 2.97 V | 3.3 V | 45/55 % | 12.9mm x 12.9mm x 6.7mm | |||||||||||||||||||||||||||||||||
|
MB3050EH-20.000MHZ
MMD
|
Check for Price | No | Transferred | NO | TRI-STATE; ENABLE/DISABLE FUNCTION | 70 °C | THROUGH HOLE MOUNT | 8 | MMD COMPONENTS | DIP-8/4 | compliant | Clock | 4 ns | NO | 50 % | 20 MHz | ECL | 50 OHM | 4 ms | 3.465 V | 3.135 V | 3.3 V | 40/60 % | 13.45mm x 13.45mm x 5.88mm | |||||||||||||||||||||||||||||||||||
|
MB3050HH-220.000MHZ
MMD
|
Check for Price | No | No | Transferred | NO | TRI-STATE; ENABLE/DISABLE FUNCTION | 70 °C | THROUGH HOLE MOUNT | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | 2 ns | NO | 50 % | 220 MHz | HCMOS | 10 TTL, 50 pF | 2 ms | 3.63 V | 2.97 V | 3.3 V | 40/60 % | 12.9mm x 12.9mm x 6.7mm | ||||||||||||||||||||||||||||||||||
|
MB305008HH-220.000MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 220 GHz | 3 MHz | YES | Not Qualified | 85 °C | SURFACE MOUNT | 4 | METAL | ILSI AMERICA LLC | GWDIP4/8,.5 | compliant | 220 MHz | 3.3 V | GWDIP4/8,.5 | 35 mA | |||||||||||||||||||||||||||||||||||||||||
|
MB3050HH-3.000KHZ-G1
MMD
|
Check for Price | No | No | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION | 70 °C | SURFACE MOUNT | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | 10 ns | NO | 50 % | 3 kHz | HCMOS | 10 TTL, 50 pF | 10 ms | 3.63 V | 2.97 V | 3.3 V | 40/60 % |