Filter Your Search
1 - 2 of 2 results
|
|
MB3793-28DPNFE1
Cypress Semiconductor
|
Check for Price Buy | Yes | Transferred | 3.3 V | 1.2 V | 4 V | 55 µA | +2.80V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | SOP-8 | EAR99 | 8542.39.00.60 | ||
|
|
MB3793-28DPNF
Cypress Semiconductor
|
Check for Price Buy | Yes | Transferred | 3.3 V | 1.2 V | 4 V | 55 µA | +2.80V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | SOP-8 | EAR99 | 8542.39.00.60 |