Filter Your Search
1 - 4 of 4 results
|
MB4072-P
FUJITSU Limited
|
Check for Price | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 85 ns | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.36 mm | 19.55 mm | FUJITSU LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
MB4072-PF
FUJITSU Limited
|
Check for Price | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 85 ns | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 10.15 mm | FUJITSU LTD | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
MB4072-PF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 10.15 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||
|
MB4072-P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 15 V | 18 V | -10 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.36 mm | 19.55 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |