Filter Your Search
1 - 8 of 8 results
|
MB40978M
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 5 V | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | 3 | 102 mA | BIPOLAR | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP42,.6 | unknown | 8542.39.00.01 | |||||||||||||
|
MB40978-P
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 7 V | 0.078 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | 3 | BIPOLAR | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.25 mm | 38.35 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | 8542.39.00.01 | DIP | 42 | ||||||||||
|
MB40978PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 5 V | 0.2 % | 8 | YES | D/A CONVERTER | BINARY | 3 | 102 mA | BIPOLAR | COMMERCIAL | R-PQFP-F44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFF | QFL44,.37X.4,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 800 µm | QUAD | FUJITSU LTD | QFF, QFL44,.37X.4,32 | unknown | 8542.39.00.01 | |||||||||||||
|
MB40978-P
FUJITSU Limited
|
Check for Price | No | Obsolete | 5 V | 5 V | 3.884 V | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 102 mA | BIPOLAR | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 5.25 mm | 38.35 mm | FUJITSU LTD | SDIP, SDIP42,.6 | compliant | 8542.39.00.01 | DIP | 42 | |||||
|
MB40978-PFQ
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 7 V | 0.078 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | 3 | BIPOLAR | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | 8542.39.00.01 | QFP | 44 | |||||||||||
|
MB40978PF
FUJITSU Limited
|
Check for Price | No | Obsolete | 5 V | 0.2 % | 8 | YES | D/A CONVERTER | BINARY | 3 | 102 mA | BIPOLAR | COMMERCIAL | R-PQFP-F44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFF | QFL44,.37X.4,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 800 µm | QUAD | FUJITSU LTD | QFF, QFL44,.37X.4,32 | unknown | 8542.39.00.01 | |||||||||||||
|
MB40978M
FUJITSU Limited
|
Check for Price | No | Obsolete | 5 V | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | 3 | 102 mA | BIPOLAR | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP42,.6 | unknown | 8542.39.00.01 | |||||||||||||
|
MB40978-PFQ
FUJITSU Limited
|
Check for Price | No | Obsolete | 5 V | 5 V | 3.884 V | 0.2 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 102 mA | BIPOLAR | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | FUJITSU LTD | QFP, QFP44,.57SQ,32 | compliant | 8542.39.00.01 | QFP | 44 |