Filter Your Search
1 - 2 of 2 results
|
MB40C338PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 3.3 V | 3 V | 3 | 0.8 % | 8 | 162 MHz | YES | ADC, PROPRIETARY METHOD | 600 mV | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQFP-G120 | Not Qualified | e0 | 70 °C | -20 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 16 mm | 1.7 mm | 16 mm | FUJITSU LTD | QFP | LFQFP, QFP120,.7SQ,20 | 120 | compliant | 8542.39.00.01 | ||
|
MB40C338PFV
FUJITSU Limited
|
Check for Price | No | Obsolete | 3.3 V | 3 V | 3 | 0.8 % | 8 | 162 MHz | YES | ADC, PROPRIETARY METHOD | 600 mV | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQFP-G120 | Not Qualified | e0 | 70 °C | -20 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 16 mm | 1.7 mm | 16 mm | FUJITSU LTD | LFQFP, QFP120,.7SQ,20 | compliant | 8542.39.00.01 |