Filter Your Search
1 - 2 of 2 results
|
MB40C938VPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 3 V | 1.065 V | 925 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 12 mA | CMOS | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.7 mm | 7 mm | FUJITSU LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.39.00.01 | ||
|
MB40C938VPFV
FUJITSU Limited
|
Check for Price | No | Obsolete | 3 V | 1.065 V | 925 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 12 mA | CMOS | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.7 mm | 7 mm | FUJITSU LTD | LFQFP, QFP48,.35SQ,20 | compliant | 8542.39.00.01 |