Filter Your Search
1 - 10 of 42 results
|
MB811001-10C
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 120 µA | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB811001-15PJ
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 150 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 85 µA | MOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB811000-12PL
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||
|
MB811001-15C
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 150 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 85 µA | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB811001-12P
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 100 µA | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB811000-15PL
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||
|
MB811001-12PSZ
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 100 µA | MOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FUJITSU LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB811001-12PJ
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 100 µA | MOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB811001-10CJ
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 120 µA | MOS | COMMERCIAL | R-XDSO-J20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB811001-15P
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 150 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 85 µA | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 |