Filter Your Search
1 - 10 of 10 results
|
MB81416-10
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 100 ns | 128 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N18 | Not Qualified | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB81416-10M
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 100 ns | 128 | PAGE MODE DRAM | COMMON | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MB81416-10Z
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 100 ns | 128 | PAGE MODE DRAM | COMMON | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | DIP | 18 | |||||||||||||
|
MB81416-10M
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 100 ns | 128 | PAGE MODE DRAM | COMMON | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MB81416-10CV
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 100 ns | 128 | PAGE MODE DRAM | COMMON | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC18,.3X.43 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MB81416-10CV
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 100 ns | 128 | PAGE MODE DRAM | COMMON | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC18,.3X.43 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MB81416-10
FUJITSU Limited
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 100 ns | 128 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N18 | Not Qualified | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB81416-10Z
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 100 ns | 128 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.78 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
MB81416-10P
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 100 ns | 128 | PAGE MODE DRAM | COMMON | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | DIP | 18 | |||||||||||||
|
MB81416-10P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 100 ns | 128 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 22.82 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 |