Filter Your Search
1 - 4 of 4 results
|
MB814405D-60PJN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
MB814405D-60PJN
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.15 mm | 7.62 mm | FUJITSU LTD | SOJ | SOJ, SOJ20/26,.34 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB814405D-60LPJN
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.15 mm | 7.62 mm | FUJITSU LTD | SOJ | SOJ, SOJ20/26,.34 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB814405D-60LPJN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 |