Filter Your Search
1 - 2 of 2 results
|
MB81C1001-12LC
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 250 µA | 47 µA | CMOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB81C1001-12LC
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T18 | Not Qualified | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 |