Filter Your Search
1 - 10 of 15 results
|
MB81C4256A-60PFTN
FUJITSU Limited
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14.4 mm | 6 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOIC | TSOP1, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB81C4256A-60PSZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.88 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MB81C4256A60PFTN
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
MB81C4256A60PZ
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
MB81C4256A60PFTR
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
MB81C4256A-60PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MB81C4256A-60PFTR
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14.4 mm | 6 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1-R, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB81C4256A-60P
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 74 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP | DIP-20 | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB81C4256A-60PSZ
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 74 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FUJITSU LTD | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB81C4256A-60PJ
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 74 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | LCC | SOJ, SOJ20/26,.34 | 26/20 | unknown | EAR99 | 8542.32.00.02 |