Filter Your Search
1 - 10 of 18 results
|
MB81C71A-25P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 27.18 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB81C71A-30P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 30 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 27.18 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MB81C71A-30CV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 30 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N22 | Not Qualified | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.11 mm | 12.57 mm | 7.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MB81C71A-35CV
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 80 µA | CMOS | COMMERCIAL | R-XQCC-N22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC22,.3X.5 | unknown | EAR99 | 8542.32.00.41 | LCC | 22 | |||||||||||
|
MB81C71A-25P
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 80 µA | CMOS | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP22,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 22 | |||||||||||
|
MB81C71A-30PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 30 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.66 mm | 15.62 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MB81C71A-35CV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N22 | Not Qualified | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.11 mm | 12.57 mm | 7.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MB81C71A-25CV
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 80 µA | CMOS | COMMERCIAL | R-XQCC-N22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC22,.3X.5 | unknown | EAR99 | 8542.32.00.41 | LCC | 22 | |||||||||||
|
MB81C71A-35PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.66 mm | 15.62 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB81C71A-25PJ
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 80 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | SOJ, SOJ24,.34 | unknown | EAR99 | 8542.32.00.41 | SOJ | 24 |