Filter Your Search
1 - 2 of 2 results
|
MB84VD21081EA-85-PTS
FUJITSU Limited
|
Check for Price | No | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | 128K X 16 SRAM ALSO AVAILABLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 400 µm | DUAL | 1.2 mm | 12.4 mm | 12 mm | FUJITSU LTD | TSOP, | compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
MB84VD21081EA-85-PTS
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | 128K X 16 SRAM ALSO AVAILABLE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 400 µm | DUAL | 1.2 mm | 12.4 mm | 12 mm | FUJITSU LTD | TSOP, | compliant | EAR99 | 8542.32.00.71 | TSOP1 | 56 |