Filter Your Search
1 - 2 of 2 results
|
MB84VD22182EB-90-PBS
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | ALSO INCLUDED 256K X 16 SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B73 | Not Qualified | e0 | 85 °C | -25 °C | 73 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | FUJITSU LTD | BGA | LFBGA, | 73 | compliant | EAR99 | 8542.32.00.71 | ||
|
MB84VD22182EB-90-PBS
FUJITSU Limited
|
Check for Price | No | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | ALSO INCLUDED 256K X 16 SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B73 | Not Qualified | e0 | 85 °C | -25 °C | 73 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | FUJITSU LTD | LFBGA, | compliant | EAR99 | 8542.32.00.71 |