Filter Your Search
1 - 8 of 8 results
|
MB89144AP-SH
Spansion
|
Check for Price | No | Transferred | 8 | 8 MHz | 12288 | 8 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | SPANSION INC | SDIP, | unknown | 8542.31.00.01 | |||||||||||||||
|
MB89144AP
Spansion
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 8 MHz | 55 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 6 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | SPANSION INC | SDIP, | compliant | 8542.31.00.01 | DIP | 64 | |||||||||||
|
MB89144AP-SH
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | 8542.31.00.01 | DIP | 64 | ||||||||||||||
|
MB89144AP-SH
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 12288 | 256 | F2MC-8L | 8 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 12 | NO | MROM | 15 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | CYPRESS SEMICONDUCTOR CORP | SDIP, SDIP64,.75 | compliant | 8542.31.00.01 | ||||||||||
|
MB89144AP
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 12288 | 256 | F2MC-8L | 8 MHz | 55 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 19.5 mA | 6 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU LTD | SDIP, SDIP64,.75 | compliant | 8542.31.00.01 | DIP | 64 | ||||||
|
MB89144AP
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 55 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 6 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | CYPRESS SEMICONDUCTOR CORP | SHRINK, PLASTIC, DIP-64 | compliant | 8542.31.00.01 | |||||||||||||||
|
MB89144AP
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 MHz | 55 | NO | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 3.5V WITH LOWER OPERATING FREQUENCY | NO | NO | YES | NO | MROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | 8542.31.00.01 | DIP | 64 | |||||||||||||
|
MB89144AP-SH
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 12288 | 256 | F2MC-8L | 8 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 19.5 mA | 6 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU LTD | SDIP, SDIP64,.75 | compliant | 8542.31.00.01 | DIP | 64 |