Filter Your Search
1 - 10 of 160 results
|
MB89P485L-101P-SH
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 8 | 15 | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 8 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||
|
MB89P485-101PMC
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY AT 1 MHZ | NO | NO | YES | 8 | YES | OTPROM | 10 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | compliant | 8542.31.00.01 | LQFP, QFP64,.55SQ | |||||||||||
|
MB89P485P-SH-101
Spansion
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | SPANSION INC | unknown | 8542.31.00.01 | SDIP, | DIP | 64 | |||||||||||||||||
|
MB89P485-101P-SH
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 10 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU LTD | compliant | 8542.31.00.01 | SDIP, SDIP64,.75 | DIP | 64 | |||||||
|
MB89P485P-SH-101
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 13 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU LTD | compliant | 8542.31.00.01 | SDIP, SDIP64,.75 | DIP | 64 | |||||||||||
|
MB89P485L-101PMC
Spansion
|
Check for Price | No | Transferred | 16384 | MICROCONTROLLER | CMOS | SPANSION INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
MB89P485PFM-103
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 13 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | compliant | 8542.31.00.01 | LQFP, QFP64,.6SQ | QFP | 64 | |||||||||||
|
MB89P485-102PFM
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 12.5 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | compliant | 8542.31.00.01 | LQFP, | QFP | 64 | |||||||||||||
|
MB89P485L-101PFM
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 42 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.5SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | compliant | 8542.31.00.01 | LQFP, QFP64,.5SQ | QFP | 64 | ||||||
|
MB89P485P-SH-104
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 12.5 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | SHRINK, PLASTIC, DIP-64 |