Filter Your Search
1 - 2 of 2 results
|
MB89R112B2QN-G-AMEFE1
FUJITSU Limited
|
Check for Price | Yes | Contact Manufacturer | 73.728 kbit | 8 | 9KX8 | 3.3 V | 2 MHz | FRAM-EMBEDDED | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE | 10 | 1000000000000 Write/Erase Cycles | 1 | 9000 | 9.216 k | SERIAL | SPI | 3 V | 200 nA | 3.6 V | 3 V | CMOS | S-PQCC-N24 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 750 µm | 4 mm | 4 mm | FUJITSU LTD | HVQCCN, | compliant | EAR99 | 8542.32.00.71 | ||||
|
MB89R112B2QN-G-AMEFE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Contact Manufacturer | 73.728 kbit | 8 | 9KX8 | 3.3 V | 2 MHz | FRAM-EMBEDDED | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE | 10 | 1000000000000 Write/Erase Cycles | 1 | 9000 | 9.216 k | SERIAL | SPI | 3 V | 200 nA | 3.6 V | 3 V | CMOS | S-PQCC-N24 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 750 µm | 4 mm | 4 mm | FUJITSU LTD | HVQCCN, | compliant | EAR99 | 8542.32.00.71 | QFN | 24 |