Filter Your Search
1 - 4 of 4 results
|
MB90F884BHPF
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 33 MHz | 524288 | 30720 | F2MC-16LX | 16 | 24 | 50 MHz | 83 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, QFP100,.7X.9 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB90F884BHPF
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 33 MHz | 262144 | 30720 | F2MC-16LX | 16 | 24 | 50 MHz | 83 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 62 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB90F884BHPF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 33 MHz | 524288 | 30720 | F2MC-16LX | 16 | 24 | 50 MHz | 83 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP, QFP100,.7X.9 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||
|
MB90F884BHPF
Spansion
|
Check for Price | No | Transferred | 16 | 33 MHz | 262144 | 16 | 24 | 50 MHz | 83 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 |