Parametric results for: MB96F348CWCPMC-GSE2 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mb96f348cwcpmc-gse2
Select parts from the table below to compare.
Compare
Compare
package
MB96F348CWCPMC-GSE2
FUJITSU Limited
Check for Price Yes Transferred 16 56 MHz 16 24 56 MHz 80 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 5.5 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm QFP 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 100 3A991.a.2 8542.31.00.20
MB96F348CWCPMC-GSE2
Cypress Semiconductor
Check for Price Yes Transferred 16 56 MHz 294912 24576 F2MC-16F 16 24 56 MHz 80 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 65 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 3A991.a.2 8542.31.00.20
package
MB96F348CWCPMC-GSE2
Spansion
Check for Price Yes Transferred 16 56 MHz 294912 16 24 56 MHz 80 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G100 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 3A991.a.2 8542.31.00.20
package
MB96F348CWCPMC-GSE2
FUJITSU Semiconductor Limited
Check for Price Transferred 16 56 MHz 16 24 56 MHz 80 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 5.5 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm QFP LFQFP, 100 3A991.a.2 8542.31.00.20 Compliant