Filter Your Search
1 - 1 of 1 results
|
MBA0204BC2000FRP00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |