Filter Your Search
1 - 4 of 4 results
|
MBA0204BZ0000ZRPCA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | RATED CURRENT : 3A | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
MBA0204BZ0000ZCT00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | RATED CURRENT : 3A | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA0204BZ0000ZRP00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | RATED CURRENT : 3A | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
MBA0204BZ0000ZRPNS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | RATED CURRENT : 3A | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |