Filter Your Search
1 - 1 of 1 results
|
MBA0204CC1003FC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |